BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C56-HE3-18

DigiKey Part Number
BZX384C56-HE3-18GITR-ND - Tape & Reel (TR)
BZX384C56-HE3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX384C56-HE3-18
Description
DIODE ZENER 56V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 56 V 200 mW ±5% Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 39.2 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,663
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 1/10/2025
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.94700$9.47
100$0.43630$43.63
500$0.37868$189.34
1,000$0.30458$304.58
2,000$0.30047$600.94
5,000$0.29635$1,481.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.25519$2,551.90
20,000$0.23050$4,610.00
30,000$0.23035$6,910.50
50,000$0.22100$11,050.00
70,000$0.20047$14,032.90
Manufacturers Standard Package