
BZX384C51-HG3-08 | |
---|---|
DigiKey Part Number | 112-BZX384C51-HG3-08TR-ND - Tape & Reel (TR) 112-BZX384C51-HG3-08CT-ND - Cut Tape (CT) 112-BZX384C51-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C51-HG3-08 |
Description | DIODE ZENER 51V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 200 mW ±2% Surface Mount SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 700 mV | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.14100 | $11.41 |
100 | $0.55010 | $55.01 |
500 | $0.54192 | $270.96 |
1,000 | $0.53372 | $533.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.50388 | $1,511.64 |
6,000 | $0.45319 | $2,719.14 |
9,000 | $0.42735 | $3,846.15 |
15,000 | $0.30381 | $4,557.15 |