Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX384C3V3-HE3_A08 | |
|---|---|
DigiKey Part Number | 112-BZX384C3V3-HE3_A08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C3V3-HE3_A08 |
Description | DIODE ZENER 3.3V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 85 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B3V3-HE3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384B3V3-HE3_A08TR-ND | $0.53058 | Parametric Equivalent |
| BZX384B3V3-HE3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384B3V3-HE3_A18TR-ND | $0.55928 | Parametric Equivalent |
| BZX384C3V3-HE3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384C3V3-HE3_A18TR-ND | $0.54580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.51767 | $7,765.05 |
| 30,000 | $0.47570 | $14,271.00 |
| 45,000 | $0.45432 | $20,444.40 |
| 75,000 | $0.43029 | $32,271.75 |
| 105,000 | $0.41606 | $43,686.30 |
| 150,000 | $0.40902 | $61,353.00 |

