BZX384C10-HE3_A08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.53058
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.55928
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.54580
Datasheet
Image for BZX384C10-HE3_A08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C10-HE3_A08

DigiKey Part Number
112-BZX384C10-HE3_A08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384C10-HE3_A08
Description
DIODE ZENER 10V 200MW SOD323
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B10-HE3_A08Vishay General Semiconductor - Diodes Division0112-BZX384B10-HE3_A08TR-ND$0.53058Parametric Equivalent
BZX384B10-HE3_A18Vishay General Semiconductor - Diodes Division0112-BZX384B10-HE3_A18TR-ND$0.55928Parametric Equivalent
BZX384C10-HE3_A18Vishay General Semiconductor - Diodes Division0112-BZX384C10-HE3_A18TR-ND$0.54580Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.51767$7,765.05
30,000$0.50391$15,117.30
Manufacturers Standard Package