Zener Diode 6.8 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B6V8-HE3-18

DigiKey Part Number
112-BZX384B6V8-HE3-18TR-ND - Tape & Reel (TR)
112-BZX384B6V8-HE3-18CT-ND - Cut Tape (CT)
112-BZX384B6V8-HE3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B6V8-HE3-18
Description
DIODE ZENER 6.8V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 6.8 V 200 mW ±2% Surface Mount SOD-323
EDA/CAD Models
BZX384B6V8-HE3-18 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B6V8-HE3_A18Vishay General Semiconductor - Diodes Division0112-BZX384B6V8-HE3_A18TR-ND$0.55928MFR Recommended
BZT52C6V8S-7-FDiodes Incorporated24,432BZT52C6V8S-FDICT-ND$2.06000Similar
DDZ9692S-7Diodes Incorporated27,949DDZ9692SDICT-ND$2.63000Similar
PZU6.8B2A,115Nexperia USA Inc.2,6221727-PZU6.8B2A,115CT-ND$1.73000Similar
SZMM3Z6V8T1Gonsemi0SZMM3Z6V8T1GOSCT-ND$2.38000Similar
In-Stock: 75
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.17600$11.76