BZX384B51-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.53058
Datasheet

Similar


onsemi
In Stock: 229
Unit Price: $1.32000
Datasheet
Zener Diode 51 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B51-HE3-08

DigiKey Part Number
112-BZX384B51-HE3-08TR-ND - Tape & Reel (TR)
112-BZX384B51-HE3-08CT-ND - Cut Tape (CT)
112-BZX384B51-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B51-HE3-08
Description
DIODE ZENER 51V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 51 V 200 mW ±2% Surface Mount SOD-323
EDA/CAD Models
BZX384B51-HE3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
180 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 35.7 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types