Zener Diode 30 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B30-E3-08

DigiKey Part Number
112-BZX384B30-E3-08TR-ND - Tape & Reel (TR)
112-BZX384B30-E3-08CT-ND - Cut Tape (CT)
112-BZX384B30-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B30-E3-08
Description
DIODE ZENER 30V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±2%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C30S-7-FDiodes Incorporated26,370BZT52C30S-FDICT-ND$2.06000Similar
MM3Z30VST1Gonsemi1,786MM3Z30VST1GOSCT-ND$1.40000Similar
In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.12900$21.29
100$1.33930$133.93
500$0.99662$498.31
1,000$0.88578$885.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.74454$2,233.62
6,000$0.67330$4,039.80
9,000$0.63697$5,732.73
15,000$0.59613$8,941.95
21,000$0.57193$12,010.53
30,000$0.54842$16,452.60
Manufacturers Standard Package