Similar

BZX384B2V4-E3-18 | |
|---|---|
DigiKey Part Number | BZX384B2V4-E3-18GITR-ND - Tape & Reel (TR) BZX384B2V4-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX384B2V4-E3-18 |
Description | DIODE ZENER 2.4V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 200 mW ±2% Surface Mount SOD-323 |
EDA/CAD Models | BZX384B2V4-E3-18 Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±2% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM3Z2V4T1G | onsemi | 722 | 488-SZMM3Z2V4T1GCT-ND | $2.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.58159 | $5,815.90 |
| 20,000 | $0.54443 | $10,888.60 |


