BZX384B18-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.55928
Datasheet

Similar


Diodes Incorporated
In Stock: 23,944
Unit Price: $2.06000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1,390
Unit Price: $5.51000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,535
Unit Price: $2.47000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 59,185
Unit Price: $1.32000
Datasheet
Zener Diode 18 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B18-HE3-18

DigiKey Part Number
BZX384B18-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384B18-HE3-18
Description
DIODE ZENER 18V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±2% Surface Mount SOD-323
EDA/CAD Models
BZX384B18-HE3-18 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
45 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B18-HE3_A18Vishay General Semiconductor - Diodes Division0112-BZX384B18-HE3_A18TR-ND$0.55928MFR Recommended
BZT52C18S-7-FDiodes Incorporated23,944BZT52C18S-FDICT-ND$2.06000Similar
CMDZ5248B TR PBFREECentral Semiconductor Corp1,3901514-CMDZ5248BTRPBFREECT-ND$5.51000Similar
DDZ9705S-7Diodes Incorporated4,535DDZ9705SDICT-ND$2.47000Similar
MM3Z18VST1Gonsemi0MM3Z18VST1GOSCT-ND$1.40000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types