
BZX384B16-G3-18 | |
|---|---|
DigiKey Part Number | 112-BZX384B16-G3-18TR-ND - Tape & Reel (TR) 112-BZX384B16-G3-18CT-ND - Cut Tape (CT) 112-BZX384B16-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B16-G3-18 |
Description | DIODE ZENER 16V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 11.2 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±2% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B16-E3-18 | Vishay General Semiconductor - Diodes Division | 8,824 | 112-BZX384B16-E3-18CT-ND | $3.45000 | Parametric Equivalent |
| DDZ9703S-7 | Diodes Incorporated | 3,075 | 31-DDZ9703S-7CT-ND | $3.45000 | Similar |
| MMSZ5246BS-7-F | Diodes Incorporated | 4,179 | MMSZ5246BS-FDICT-ND | $2.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.93200 | $19.32 |
| 100 | $1.21270 | $121.27 |
| 500 | $0.89960 | $449.80 |
| 1,000 | $0.79823 | $798.23 |
| 2,000 | $0.71277 | $1,425.54 |
| 5,000 | $0.62003 | $3,100.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.56264 | $5,626.40 |
| 20,000 | $0.51434 | $10,286.80 |
| 30,000 | $0.48973 | $14,691.90 |
| 50,000 | $0.46207 | $23,103.50 |
| 70,000 | $0.44569 | $31,198.30 |
| 100,000 | $0.42977 | $42,977.00 |


