Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

BZX384B11-E3-18 | |
|---|---|
DigiKey Part Number | BZX384B11-E3-18GITR-ND - Tape & Reel (TR) BZX384B11-E3-18GICT-ND - Cut Tape (CT) BZX384B11-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B11-E3-18 |
Description | DIODE ZENER 11V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.45200 | $14.52 |
| 100 | $0.76770 | $76.77 |
| 500 | $0.62364 | $311.82 |
| 1,000 | $0.45206 | $452.06 |
| 2,000 | $0.44374 | $887.48 |
| 5,000 | $0.43974 | $2,198.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23660 | $2,366.00 |
| 20,000 | $0.22979 | $4,595.80 |
| 30,000 | $0.20866 | $6,259.80 |




