
BZW04-6V4B-E3/54 | |
---|---|
DigiKey Part Number | 112-BZW04-6V4B-E3/54TR-ND - Tape & Reel (TR) 112-BZW04-6V4B-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZW04-6V4B-E3/54 |
Description | TVS DIODE 6.4VWM 11.3V DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 35.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 35.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
10 | $4.25600 | $42.56 |
100 | $2.75200 | $275.20 |
500 | $2.10542 | $1,052.71 |
1,000 | $1.89674 | $1,896.74 |
2,000 | $1.72111 | $3,442.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,500 | $1.51352 | $8,324.36 |
11,000 | $1.39871 | $15,385.81 |
16,500 | $1.34024 | $22,113.96 |
27,500 | $1.27596 | $35,088.90 |