BZW04-19HE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.66471
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.56126
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.66471
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.99595
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.66586
Datasheet
30.6V Clamp 13A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-19HE3/54

DigiKey Part Number
BZW04-19HE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-19HE3/54
Description
TVS DIODE 18.8VWM 30.6V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30.6V Clamp 13A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
18.8V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
20.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
30.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE22A-APMCC (Micro Commercial Components)0353-P4KE22A-AP-ND$0.66471Similar
P4KE22A-BLittelfuse Inc.0P4KE22A-B-ND$1.56126Similar
P4KE22A-BPMCC (Micro Commercial Components)0353-P4KE22A-BP-ND$0.66471Similar
P4KE22A-GComchip Technology0P4KE22A-G-ND$0.99595Similar
P4KE22A-TPMCC (Micro Commercial Components)0353-P4KE22A-TP-ND$0.66586Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500$2.66897$14,679.33
Manufacturers Standard Package