
BZW04-19-E3/54 | |
|---|---|
DigiKey Part Number | BZW04-19-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-19-E3/54 |
Description | TVS DIODE 18.8VWM 30.6V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 13A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 18.8V | Supplier Device Package |
Voltage - Breakdown (Min) 20.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 30.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE22A | Littelfuse Inc. | 7,747 | 18-P4KE22ACT-ND | $5.67000 | Direct |
| BZW04-19 | Diotec Semiconductor | 4,000 | 4878-BZW04-19CT-ND | $0.81644 | Similar |
| P4KE22A-B | Littelfuse Inc. | 0 | P4KE22A-B-ND | $1.56126 | Similar |
| P4KE22A-G | Comchip Technology | 0 | P4KE22A-G-ND | $0.99595 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $1.94347 | $10,689.09 |




