Similar
Similar
Similar

BZW04-14-E3/54 | |
|---|---|
DigiKey Part Number | BZW04-14-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-14-E3/54 |
Description | TVS DIODE 13.6VWM 22.5V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 17.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 13.6V | Supplier Device Package |
Voltage - Breakdown (Min) 15.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 22.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE16A | Littelfuse Inc. | 9,642 | 18-P4KE16ACT-ND | $5.67000 | Direct |
| BZW04-14 | Diotec Semiconductor | 3,990 | 4878-BZW04-14CT-ND | $4.19000 | Similar |
| P4KE16A-AP | MCC (Micro Commercial Components) | 0 | 353-P4KE16A-AP-ND | $0.66471 | Similar |
| P4KE16A-B | Littelfuse Inc. | 0 | P4KE16A-B-ND | $1.56126 | Similar |
| P4KE16A-BP | MCC (Micro Commercial Components) | 0 | 353-P4KE16A-BP-ND | $0.66471 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $1.94347 | $10,689.09 |





