Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

BZW04-102HE3/73 | |
|---|---|
DigiKey Part Number | BZW04-102HE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-102HE3/73 |
Description | TVS DIODE 102VWM 165VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 102V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 114V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 165V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-102-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-102-E3/73-ND | $2.43093 | Direct |
| P4KE120A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE120A-E3/73-ND | $2.43093 | Direct |
| P4KE120AHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE120AHE3/73-ND | $2.66897 | Direct |
| P4KE120A | Littelfuse Inc. | 2,801 | P4KE120ACT-ND | $5.67000 | Direct |
| P4KE120A-TP | MCC (Micro Commercial Components) | 0 | P4KE120A-TPMSTR-ND | $0.80416 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.66897 | $8,006.91 |







