
BZW04-102HE3/54 | |
---|---|
DigiKey Part Number | BZW04-102HE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-102HE3/54 |
Description | TVS DIODE 102VWM 165VC DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,500 | $1.45841 | $8,021.26 |
11,000 | $1.34698 | $14,816.78 |
16,500 | $1.29022 | $21,288.63 |
27,500 | $1.22646 | $33,727.65 |
38,500 | $1.22139 | $47,023.51 |