
BZW04-10-E3/54 | |
|---|---|
DigiKey Part Number | BZW04-10-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-10-E3/54 |
Description | TVS DIODE 10.2VWM 16.7V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 24A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 10.2V | Supplier Device Package |
Voltage - Breakdown (Min) 11.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 16.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $1.80937 | $9,951.53 |
| 11,000 | $1.67730 | $18,450.30 |
| 16,500 | $1.61002 | $26,565.33 |
| 27,500 | $1.57750 | $43,381.25 |



