BZW03C240-TAP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $97.46460
Datasheet
SOD-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW03C240-TAP

DigiKey Part Number
BZW03C240-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW03C240-TAP
Description
DIODE ZENER 240V 1.85W SOD64
Customer Reference
Detailed Description
Zener Diode 240 V 1.85 W ±5% Through Hole SOD-64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.85 W
Impedance (Max) (Zzt)
900 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 180 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
SOD-64
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types