
BZT55C68-GS18 | |
---|---|
DigiKey Part Number | BZT55C68-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55C68-GS18 |
Description | DIODE ZENER 68V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 51 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.25723 | $2,572.30 |
20,000 | $0.23225 | $4,645.00 |
30,000 | $0.21952 | $6,585.60 |
50,000 | $0.20519 | $10,259.50 |
70,000 | $0.19671 | $13,769.70 |
100,000 | $0.18846 | $18,846.00 |
250,000 | $0.17036 | $42,590.00 |
500,000 | $0.16114 | $80,570.00 |