
BZT55C5V6-GS18 | |
|---|---|
DigiKey Part Number | BZT55C5V6-GS18GITR-ND - Tape & Reel (TR) BZT55C5V6-GS18GICT-ND - Cut Tape (CT) BZT55C5V6-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55C5V6-GS18 |
Description | DIODE ZENER 5.6V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.24400 | $22.44 |
| 100 | $1.41740 | $141.74 |
| 500 | $1.05646 | $528.23 |
| 1,000 | $0.93980 | $939.80 |
| 2,000 | $0.84143 | $1,682.86 |
| 5,000 | $0.73474 | $3,673.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.66874 | $6,687.40 |
| 20,000 | $0.61320 | $12,264.00 |
| 30,000 | $0.58490 | $17,547.00 |
| 50,000 | $0.55310 | $27,655.00 |
| 70,000 | $0.53427 | $37,398.90 |
| 100,000 | $0.51597 | $51,597.00 |

