
BZT55C2V7-GS08 | |
---|---|
DigiKey Part Number | 112-BZT55C2V7-GS08TR-ND - Tape & Reel (TR) 112-BZT55C2V7-GS08CT-ND - Cut Tape (CT) 112-BZT55C2V7-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55C2V7-GS08 |
Description | DIODE ZENER 2.7V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.71600 | $7.16 |
100 | $0.34570 | $34.57 |
500 | $0.33752 | $168.76 |
1,000 | $0.32928 | $329.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.20580 | $514.50 |
5,000 | $0.16464 | $823.20 |