Zener Diode 5.6 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55B5V6-GS08

DigiKey Part Number
BZT55B5V6-GS08GITR-ND - Tape & Reel (TR)
BZT55B5V6-GS08GICT-ND - Cut Tape (CT)
BZT55B5V6-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT55B5V6-GS08
Description
DIODE ZENER 5.6V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 QuadroMELF
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4626URMicrochip Technology1991N4626UR-ND$33.13000Similar
In-Stock: 4,773
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.97300$19.73
100$1.23900$123.90
500$0.91966$459.83
1,000$0.81623$816.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.70409$1,760.22
5,000$0.63458$3,172.90
7,500$0.59914$4,493.55
12,500$0.55929$6,991.12
17,500$0.53568$9,374.40
25,000$0.51273$12,818.25
Manufacturers Standard Package