BZT55B5V1-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10,547
Unit Price: $1.48000
Datasheet

Similar


Microchip Technology
In Stock: 80
Unit Price: $50.63000
Datasheet

Similar


Microchip Technology
In Stock: 150
Unit Price: $27.74000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $34.90370
Datasheet
SOD-80-QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55B5V1-GS18

DigiKey Part Number
BZT55B5V1-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT55B5V1-GS18
Description
DIODE ZENER 5.1V 500MW SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.36222$3,622.20
20,000$0.32900$6,580.00
30,000$0.31206$9,361.80
50,000$0.29303$14,651.50
70,000$0.28176$19,723.20
100,000$0.27080$27,080.00
250,000$0.24696$61,740.00
Manufacturers Standard Package