SOD-80-QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55B15-GS08

DigiKey Part Number
112-BZT55B15-GS08TR-ND - Tape & Reel (TR)
112-BZT55B15-GS08CT-ND - Cut Tape (CT)
112-BZT55B15-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT55B15-GS08
Description
DIODE ZENER 15V 500MW SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,217
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.99600$9.96
100$0.47750$47.75
500$0.46922$234.61
1,000$0.46099$460.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.44851$1,121.28
5,000$0.40167$2,008.35
7,500$0.37778$2,833.35
12,500$0.26342$3,292.75
17,500$0.24696$4,321.80
Manufacturers Standard Package