
BZT55B15-GS08 | |
---|---|
DigiKey Part Number | 112-BZT55B15-GS08TR-ND - Tape & Reel (TR) 112-BZT55B15-GS08CT-ND - Cut Tape (CT) 112-BZT55B15-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55B15-GS08 |
Description | DIODE ZENER 15V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.99600 | $9.96 |
100 | $0.47750 | $47.75 |
500 | $0.46922 | $234.61 |
1,000 | $0.46099 | $460.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.44851 | $1,121.28 |
5,000 | $0.40167 | $2,008.35 |
7,500 | $0.37778 | $2,833.35 |
12,500 | $0.26342 | $3,292.75 |
17,500 | $0.24696 | $4,321.80 |