BZT55B11-GS08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.36222
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $32.26944
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $29.96447
Datasheet
SOD-80-QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55B11-GS08

DigiKey Part Number
BZT55B11-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT55B11-GS08
Description
DIODE ZENER 11V 500MW SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7.5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500$0.34574$4,321.75
25,000$0.27989$6,997.25
37,500$0.27478$10,304.25
62,500$0.27429$17,143.12
87,500$0.24696$21,609.00
Manufacturers Standard Package