
BZT55A5V6-GS08 | |
---|---|
DigiKey Part Number | BZT55A5V6-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55A5V6-GS08 |
Description | DIODE ZENER 5.6V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±1% Surface Mount SOD-80 QuadroMELF |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |