BZT52C9V1-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.55479
Datasheet

Similar


Diodes Incorporated
In Stock: 910,624
Unit Price: $1.73000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,062
Unit Price: $1.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,933
Unit Price: $2.06000
Datasheet

Similar


Microchip Technology
In Stock: 187
Unit Price: $34.78000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $37.22379
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3,262
Unit Price: $4.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,440
Unit Price: $2.06000
Datasheet

Similar


onsemi
In Stock: 20,628
Unit Price: $1.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 444,377
Unit Price: $1.81000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,006
Unit Price: $1.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,092
Unit Price: $2.80000
Datasheet

Similar


onsemi
In Stock: 16,875
Unit Price: $1.81000
Datasheet

Similar


onsemi
In Stock: 8,842
Unit Price: $2.80000
Datasheet
Zener Diode 9.1 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C9V1-HE3-18

DigiKey Part Number
BZT52C9V1-HE3-18GITR-ND - Tape & Reel (TR)
BZT52C9V1-HE3-18GICT-ND - Cut Tape (CT)
BZT52C9V1-HE3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C9V1-HE3-18
Description
DIODE ZENER 9.1V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 9.1 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C9V1-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZT52C9V1-HE3_A-18TR-ND$0.55479MFR Recommended
BZT52C9V1-7-FDiodes Incorporated910,624BZT52C9V1-FDICT-ND$1.73000Similar
BZT52C9V1-TPMCC (Micro Commercial Components)2,062BZT52C9V1-TPMSCT-ND$1.15000Similar
BZT52C9V1T-7Diodes Incorporated2,933BZT52C9V1TDICT-ND$2.06000Similar
BZV55C10Microchip Technology187BZV55C10-ND$34.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types