


BZT52C7V5-HE3-08 | |
---|---|
DigiKey Part Number | 112-BZT52C7V5-HE3-08TR-ND - Tape & Reel (TR) 112-BZT52C7V5-HE3-08CT-ND - Cut Tape (CT) 112-BZT52C7V5-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C7V5-HE3-08 |
Description | DIODE ZENER 7.5V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.89500 | $8.95 |
100 | $0.59860 | $59.86 |
500 | $0.45572 | $227.86 |
1,000 | $0.40751 | $407.51 |
2,000 | $0.36605 | $732.10 |
5,000 | $0.32015 | $1,600.75 |