BZT52C7V5-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 16,351
Unit Price: $1.73000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $24.81570
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $24.81570
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,117
Unit Price: $1.97000
Datasheet

Similar


Diodes Incorporated
In Stock: 15,911
Unit Price: $2.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,167
Unit Price: $2.80000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,280
Unit Price: $1.15000
Datasheet

Similar


onsemi
In Stock: 61,106
Unit Price: $1.48000
Datasheet

Similar


onsemi
In Stock: 1,725
Unit Price: $1.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 32,796
Unit Price: $1.97000
Datasheet

Similar


onsemi
In Stock: 30,676
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 1,586
Unit Price: $2.80000
Datasheet
Zener Diode 7.5 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C7V5-E3-18

DigiKey Part Number
BZT52C7V5-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C7V5-E3-18
Description
DIODE ZENER 7.5V 410MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C7V5-7-FDiodes Incorporated16,351BZT52C7V5-FDICT-ND$1.73000Similar
BZT52C7V5-TPMCC (Micro Commercial Components)0BZT52C7V5-TPMSCT-ND$1.15000Similar
BZV55C7V5Microchip Technology0BZV55C7V5-ND$24.81570Similar
BZV55C8V2Microchip Technology0BZV55C8V2-ND$24.81570Similar
CZRW55C7V5-GComchip Technology0CZRW55C7V5-G-ND$0.00000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.63019$6,301.90
20,000$0.57803$11,560.60
30,000$0.55145$16,543.50
50,000$0.52159$26,079.50
70,000$0.50391$35,273.70
100,000$0.48712$48,712.00
Manufacturers Standard Package