


BZT52C6V2-E3-18 | |
---|---|
DigiKey Part Number | BZT52C6V2-E3-18GITR-ND - Tape & Reel (TR) BZT52C6V2-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT52C6V2-E3-18 |
Description | DIODE ZENER 6.2V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.82100 | $8.21 |
100 | $0.32840 | $32.84 |
500 | $0.32434 | $162.17 |
1,000 | $0.32023 | $320.23 |
2,000 | $0.31613 | $632.26 |
5,000 | $0.31202 | $1,560.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.23812 | $2,381.20 |
20,000 | $0.21349 | $4,269.80 |
30,000 | $0.21001 | $6,300.30 |