Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C5V1-HE3_A-08

DigiKey Part Number
112-BZT52C5V1-HE3_A-08TR-ND - Tape & Reel (TR)
112-BZT52C5V1-HE3_A-08CT-ND - Cut Tape (CT)
112-BZT52C5V1-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C5V1-HE3_A-08
Description
DIODE ZENER 5.1V 300MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
60 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 800 mV
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C5V1-G RHGTaiwan Semiconductor Corporation5,7961801-BZT52C5V1-GRHGCT-ND$1.89000Parametric Equivalent
In-Stock: 13,928
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.04700$20.47
100$1.28830$128.83
500$0.95748$478.74
1,000$0.85035$850.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.71404$2,142.12
6,000$0.64522$3,871.32
9,000$0.61014$5,491.26
15,000$0.57070$8,560.50
21,000$0.54734$11,494.14
30,000$0.52462$15,738.60
Manufacturers Standard Package