


BZT52C5V1-HE3-18 | |
|---|---|
DigiKey Part Number | 112-BZT52C5V1-HE3-18TR-ND - Tape & Reel (TR) 112-BZT52C5V1-HE3-18CT-ND - Cut Tape (CT) 112-BZT52C5V1-HE3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V1-HE3-18 |
Description | DIODE ZENER 5.1V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 800 mV | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.16700 | $11.67 |
| 100 | $0.72610 | $72.61 |
| 500 | $0.53210 | $266.05 |
| 1,000 | $0.46911 | $469.11 |
| 2,000 | $0.41596 | $831.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.16700 | $11.67 |
| 100 | $0.72610 | $72.61 |
| 500 | $0.53210 | $266.05 |
| 1,000 | $0.46911 | $469.11 |
| 2,000 | $0.41596 | $831.92 |
| 5,000 | $0.35821 | $1,791.05 |

