MFR Recommended
Similar



BZT52C56-HE3-08 | |
|---|---|
DigiKey Part Number | BZT52C56-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C56-HE3-08 |
Description | DIODE ZENER 56V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 56 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 135 Ohms |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C56-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 14,900 | 112-BZT52C56-HE3_A-08CT-ND | $3.37000 | MFR Recommended |
| BZV55C56 | Microchip Technology | 0 | BZV55C56-ND | $24.81570 | Similar |
| CMHZ5263B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMHZ5263BTRPBFREETR-ND | $0.58965 | Similar |




