


BZT52C56-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C56-E3-08TR-ND - Tape & Reel (TR) 112-BZT52C56-E3-08CT-ND - Cut Tape (CT) 112-BZT52C56-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C56-E3-08 |
Description | DIODE ZENER 56V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Power - Max 410 mW |
Mfr | Impedance (Max) (Zzt) 135 Ohms |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.30200 | $23.02 |
| 100 | $1.45360 | $145.36 |
| 500 | $1.08442 | $542.21 |
| 1,000 | $0.96496 | $964.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.81297 | $2,438.91 |
| 6,000 | $0.73632 | $4,417.92 |
| 9,000 | $0.69722 | $6,274.98 |
| 15,000 | $0.65329 | $9,799.35 |
| 21,000 | $0.62726 | $13,172.46 |
| 30,000 | $0.60196 | $18,058.80 |

