Direct
Similar
Similar
Similar
Similar
Similar
Similar



BZT52C36-E3-08 | |
|---|---|
DigiKey Part Number | BZT52C36-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C36-E3-08 |
Description | DIODE ZENER 36V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 87 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C36-7-F | Diodes Incorporated | 124,234 | BZT52C36-FDICT-ND | $1.73000 | Direct |
| BZT52C36-TP | MCC (Micro Commercial Components) | 1,606 | BZT52C36-TPMSCT-ND | $1.15000 | Similar |
| BZT52C36S-7-F | Diodes Incorporated | 2,770 | BZT52C36S-FDICT-ND | $2.06000 | Similar |
| BZV55C36 | Microchip Technology | 0 | BZV55C36-ND | $26.08184 | Similar |
| CMHZ5258B TR PBFREE | Central Semiconductor Corp | 5,157 | 1514-CMHZ5258BTRPBFREECT-ND | $7.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.48815 | $7,322.25 |







