Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52C33-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZT52C33-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C33-HE3_A-18 |
Description | DIODE ZENER 33V 300MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 300 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B33-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B33-HE3_A-08TR-ND | $0.51384 | Parametric Equivalent |
| BZT52B33-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B33-HE3_A-18TR-ND | $0.57045 | Parametric Equivalent |
| BZT52C33-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52C33-HE3_A-08TR-ND | $0.52628 | Parametric Equivalent |
| ABZT52B33-HF | Comchip Technology | 0 | 641-ABZT52B33-HFTR-ND | $0.57868 | Parametric Equivalent |
| BZT52C33-G RHG | Taiwan Semiconductor Corporation | 5,860 | 1801-BZT52C33-GRHGCT-ND | $1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.55479 | $5,547.90 |
| 20,000 | $0.51404 | $10,280.80 |




