


BZT52C2V7-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C2V7-E3-08TR-ND - Tape & Reel (TR) 112-BZT52C2V7-E3-08CT-ND - Cut Tape (CT) 112-BZT52C2V7-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V7-E3-08 |
Description | DIODE ZENER 2.7V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Power - Max 410 mW |
Mfr | Impedance (Max) (Zzt) 83 Ohms |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C2V7-TP | MCC (Micro Commercial Components) | 424 | BZT52C2V7-TPMSCT-ND | $1.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.29400 | $22.94 |
| 100 | $1.44450 | $144.45 |
| 500 | $1.07734 | $538.67 |
| 1,000 | $0.95871 | $958.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80754 | $2,422.62 |
| 6,000 | $0.73130 | $4,387.80 |
| 9,000 | $0.69244 | $6,231.96 |
| 15,000 | $0.64874 | $9,731.10 |
| 21,000 | $0.62286 | $13,080.06 |
| 30,000 | $0.59770 | $17,931.00 |

