MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52C24-HE3-08 | |
|---|---|
DigiKey Part Number | BZT52C24-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C24-HE3-08 |
Description | DIODE ZENER 24V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C24-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52C24-HE3_A-08TR-ND | $0.41724 | MFR Recommended |
| BZT52C24-7-F | Diodes Incorporated | 14,854 | BZT52C24-FDICT-ND | $1.73000 | Similar |
| BZT52C24-TP | MCC (Micro Commercial Components) | 1,861 | 353-BZT52C24-TPCT-ND | $1.15000 | Similar |
| BZT52C24S-7-F | Diodes Incorporated | 1,188 | BZT52C24S-FDICT-ND | $2.06000 | Similar |
| BZV55C22 | Microchip Technology | 0 | BZV55C22-ND | $24.81570 | Similar |








