


BZT52C15-E3-18 | |
|---|---|
DigiKey Part Number | 112-BZT52C15-E3-18TR-ND - Tape & Reel (TR) 112-BZT52C15-E3-18CT-ND - Cut Tape (CT) 112-BZT52C15-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C15-E3-18 |
Description | DIODE ZENER 15V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C15-TP | MCC (Micro Commercial Components) | 2,020 | 353-BZT52C15-TPCT-ND | $1.15000 | Direct |
| BZT52C15S-7-F | Diodes Incorporated | 6,478 | BZT52C15S-FDICT-ND | $2.06000 | Similar |
| CMHZ5245B TR PBFREE | Central Semiconductor Corp | 3,206 | 1514-CMHZ5245BTRPBFREECT-ND | $4.44000 | Similar |
| DDZ15Q-7 | Diodes Incorporated | 3,232 | DDZ15Q-7DICT-ND | $2.38000 | Similar |
| DDZ9702-7 | Diodes Incorporated | 668 | DDZ9702DICT-ND | $2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.28600 | $22.86 |
| 100 | $1.44210 | $144.21 |
| 500 | $1.07570 | $537.85 |
| 1,000 | $0.95715 | $957.15 |
| 2,000 | $0.85718 | $1,714.36 |
| 5,000 | $0.74883 | $3,744.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.68178 | $6,817.80 |
| 20,000 | $0.62537 | $12,507.40 |
| 30,000 | $0.59663 | $17,898.90 |
| 50,000 | $0.56434 | $28,217.00 |
| 70,000 | $0.54521 | $38,164.70 |
| 100,000 | $0.52663 | $52,663.00 |

