BZT52C13-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.31088
Datasheet

Similar


Diodes Incorporated
In Stock: 1,347
Unit Price: $1.73000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 174
Unit Price: $1.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,529
Unit Price: $2.06000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 693
Unit Price: $6.17000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $2.80000
Datasheet

Similar


onsemi
In Stock: 40
Unit Price: $1.40000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8,282
Unit Price: $1.07000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.97000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,386
Unit Price: $1.73000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,362
Unit Price: $2.06000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $3.04000
Datasheet
Zener Diode 13 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C13-E3-18

DigiKey Part Number
BZT52C13-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C13-E3-18
Description
DIODE ZENER 13V 410MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B13-TPMCC (Micro Commercial Components)0BZT52B13-TP-ND$0.31088Similar
BZT52C13-7-FDiodes Incorporated1,34731-BZT52C13-7-FCT-ND$1.73000Similar
BZT52C13-TPMCC (Micro Commercial Components)174BZT52C13-TPMSCT-ND$1.15000Similar
BZT52C13S-7-FDiodes Incorporated5,529BZT52C13S-FDICT-ND$2.06000Similar
CMHZ5243B TR PBFREECentral Semiconductor Corp6931514-CMHZ5243BTRPBFREECT-ND$6.17000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.63128$6,312.80
20,000$0.57905$11,581.00
30,000$0.55244$16,573.20
50,000$0.52253$26,126.50
70,000$0.50483$35,338.10
100,000$0.48815$48,815.00
Manufacturers Standard Package