


BZT52C11-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C11-E3-08TR-ND - Tape & Reel (TR) 112-BZT52C11-E3-08CT-ND - Cut Tape (CT) 112-BZT52C11-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C11-E3-08 |
Description | DIODE ZENER 11V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8.5 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 410 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.28600 | $22.86 |
| 100 | $1.44210 | $144.21 |
| 500 | $1.07570 | $537.85 |
| 1,000 | $0.95715 | $957.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80617 | $2,418.51 |
| 6,000 | $0.73006 | $4,380.36 |
| 9,000 | $0.69125 | $6,221.25 |
| 15,000 | $0.64761 | $9,714.15 |
| 21,000 | $0.62176 | $13,056.96 |
| 30,000 | $0.59663 | $17,898.90 |

