BZT52B5V6-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.37044
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 17,435
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.35001
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14,583
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.39598
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.18110
Datasheet

Similar


Diodes Incorporated
In Stock: 201,626
Unit Price: $0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 39,154
Unit Price: $0.99000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 18,604
Unit Price: $0.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,993
Unit Price: $2.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 279,646
Unit Price: $0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 32,997
Unit Price: $0.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,055
Unit Price: $2.22000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52B5V6-HE3-08

DigiKey Part Number
BZT52B5V6-HE3-08GITR-ND - Tape & Reel (TR)
BZT52B5V6-HE3-08GICT-ND - Cut Tape (CT)
BZT52B5V6-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B5V6-HE3-08
Description
DIODE ZENER 5.6V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 5.6 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types