Zener Diode 36 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B36-E3-18

DigiKey Part Number
112-BZT52B36-E3-18TR-ND - Tape & Reel (TR)
112-BZT52B36-E3-18CT-ND - Cut Tape (CT)
112-BZT52B36-E3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B36-E3-18
Description
DIODE ZENER 36V 410MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
87 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±2%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C36-7-FDiodes Incorporated124,234BZT52C36-FDICT-ND$1.73000Similar
BZT52C36-TPMCC (Micro Commercial Components)1,606BZT52C36-TPMSCT-ND$1.15000Similar
BZT52C36S-7-FDiodes Incorporated2,770BZT52C36S-FDICT-ND$2.06000Similar
CMHZ5258B TR PBFREECentral Semiconductor Corp5,0641514-CMHZ5258BTRPBFREECT-ND$7.73000Similar
DDZ36S-7Diodes Incorporated59031-DDZ36S-7CT-ND$2.22000Similar
In-Stock: 4,993
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.31800$23.18
100$1.46510$146.51
500$1.09296$546.48
1,000$0.97277$972.77
2,000$0.87144$1,742.88
5,000$0.76159$3,807.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.69361$6,936.10
20,000$0.63641$12,728.20
30,000$0.60727$18,218.10
50,000$0.57453$28,726.50
70,000$0.55514$38,859.80
100,000$0.53630$53,630.00
Manufacturers Standard Package