SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52B2V7-G3-08

DigiKey Part Number
112-BZT52B2V7-G3-08TR-ND - Tape & Reel (TR)
112-BZT52B2V7-G3-08CT-ND - Cut Tape (CT)
112-BZT52B2V7-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B2V7-G3-08
Description
DIODE ZENER 2.7V 410MW SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
83 Ohms
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,996
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.10800$11.08
100$0.52550$52.55
500$0.51730$258.65
1,000$0.50908$509.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.48738$1,462.14
6,000$0.43813$2,628.78
9,000$0.41300$3,717.00
15,000$0.29560$4,434.00
21,000$0.29387$6,171.27
Manufacturers Standard Package