MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52B2V4-HE3-18 | |
|---|---|
DigiKey Part Number | BZT52B2V4-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B2V4-HE3-18 |
Description | DIODE ZENER 2.4V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B2V4-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B2V4-HE3_A-18TR-ND | $0.60376 | MFR Recommended |
| BZT52B2V4-TP | MCC (Micro Commercial Components) | 0 | BZT52B2V4-TP-ND | $0.31088 | Similar |
| BZT52C2V4-13-F | Diodes Incorporated | 0 | BZT52C2V4-13-FDI-ND | $0.25887 | Similar |
| BZT52C2V4LP-7 | Diodes Incorporated | 3,793 | BZT52C2V4LPDICT-ND | $3.45000 | Similar |
| BZT52C2V4S-7-F | Diodes Incorporated | 44,273 | BZT52C2V4S-FDICT-ND | $1.81000 | Similar |









