


BZT52C56-HE3_A-08 | |
---|---|
DigiKey Part Number | 112-BZT52C56-HE3_A-08TR-ND - Tape & Reel (TR) 112-BZT52C56-HE3_A-08CT-ND - Cut Tape (CT) 112-BZT52C56-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C56-HE3_A-08 |
Description | DIODE ZENER 56V 300MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 300 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 135 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 42 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.62600 | $16.26 |
100 | $1.01900 | $101.90 |
500 | $0.75328 | $376.64 |
1,000 | $0.66509 | $665.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.55796 | $1,673.88 |
6,000 | $0.50273 | $3,016.38 |
9,000 | $0.47456 | $4,271.04 |
15,000 | $0.43518 | $6,527.70 |
21,000 | $0.42648 | $8,956.08 |
30,000 | $0.40587 | $12,176.10 |
75,000 | $0.36582 | $27,436.50 |
150,000 | $0.34107 | $51,160.50 |