Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52B24-E3-18 | |
|---|---|
DigiKey Part Number | BZT52B24-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B24-E3-18 |
Description | DIODE ZENER 24V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B24-E3-08 | Vishay General Semiconductor - Diodes Division | 4,845 | 112-BZT52B24-E3-08CT-ND | $3.78000 | Parametric Equivalent |
| BZT52B24-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B24-G3-08-ND | $0.38641 | Parametric Equivalent |
| BZT52B24-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B24-G3-18-ND | $0.52096 | Parametric Equivalent |
| BZT52B24-TP | MCC (Micro Commercial Components) | 0 | BZT52B24-TP-ND | $0.31088 | Similar |
| BZT52C24-7-F | Diodes Incorporated | 14,854 | BZT52C24-FDICT-ND | $1.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.64223 | $6,422.30 |
| 20,000 | $0.58928 | $11,785.60 |
| 30,000 | $0.56229 | $16,868.70 |
| 50,000 | $0.53197 | $26,598.50 |
| 70,000 | $0.51402 | $35,981.40 |
| 100,000 | $0.49843 | $49,843.00 |







