


BZT52B18-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B18-G3-08TR-ND - Tape & Reel (TR) 112-BZT52B18-G3-08CT-ND - Cut Tape (CT) 112-BZT52B18-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B18-G3-08 |
Description | DIODE ZENER 18V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5248B TR PBFREE | Central Semiconductor Corp | 6,129 | 1514-CMHZ5248BTRPBFREECT-ND | $4.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.93200 | $19.32 |
| 100 | $1.21270 | $121.27 |
| 500 | $0.89960 | $449.80 |
| 1,000 | $0.79823 | $798.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.66912 | $2,007.36 |
| 6,000 | $0.60397 | $3,623.82 |
| 9,000 | $0.57074 | $5,136.66 |
| 15,000 | $0.53338 | $8,000.70 |
| 21,000 | $0.51124 | $10,736.04 |
| 30,000 | $0.48973 | $14,691.90 |

